C060X020CBT

Heilind Number:PANC060X020CBT
Manufacturer:Panduit
Manufacturer Number:C060X020CBT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thermal transfer component label, 0.60" W x 0.20" H, vinyl cloth, white, 3 labels/row, 10,000 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C060X020CBT
Color:White
Overall Width:6 in, 15.2 mm
Overall Height:2 in, 5.1 mm
Material:Super-Tack Polyester
Printer Type:Thermal Transfer
Number of Labels:10000
SKU:PANC060X020CBT

Detailed Description

Ensure efficient labeling with our Thermal Transfer Component Labels, designed for precise identification. Measuring 0.60" in width and 0.20" in height, these vinyl cloth labels in a crisp white hue guarantee visibility. With 3 labels per row and a generous package quantity of 10,000 pieces, you'll have an ample supply for your labeling needs. Crafted from durable Super-Tack Polyester, these labels are ideal for a range of applications. Compatible with thermal transfer printers, they offer easy customization. Rest assured, these labels are RoHS compliant, meeting environmental standards. Upgrade your labeling process with this essential product.