| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C060X020KBT |
| Color: | White |
| Overall Width: | 6 in, 15.2 mm |
| Overall Height: | 2 in, 5.1 mm |
| Material: | Super-Tack Polyester |
| Printer Type: | Thermal Transfer |
| Number of Labels: | 10000 |
| SKU: | PANC060X020KBT |
C060X020KBT
Specifications
Detailed Description
Enhance thermal transfer processes with this high-quality component label, boasting a precise 0.60" width and 0.20" height. Crafted from durable polyimide material in a clean white hue, each package contains 10,000 labels designed for efficient printing on thermal transfer machines. With three labels per row, organization and application are streamlined. The Super-Tack Polyester construction ensures reliable adhesion, while RoHS compliance guarantees environmental responsibility. Elevate your labeling experience with this essential product, perfect for various industrial applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CCS19-S8-M | The fixed diameter cable clamp uses a #8 (M4) screw and has a maximum bundle diameter of .19" (4.8mm) . It is white and comes in packages of 1000. | ![]() |


