C061X030FJC

Heilind Number:PANC061X030FJC
Manufacturer:Panduit
Manufacturer Number:C061X030FJC
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Network label, P1 cassette, 0.61" W x 0.30" H, polyolefin, white, 500 labels/cassette, 1 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C061X030FJC
Color:White
Overall Width:.61 in, 15.5 mm
Overall Height:.3 in, 7.6 mm
Material:Polyolefin
Number of Labels:500
SKU:PANC061X030FJC

Detailed Description

Enhance network organization with this efficient P1 cassette network label. Measuring 0.61" in width and 0.30" in height, these white polyolefin labels come in a pack of 500, ensuring ample supply for your labeling needs. Each label is meticulously designed for clear and professional identification, making network management a breeze. Compliant with RoHS regulations, this product guarantees environmentally safe usage. Perfect for labeling cables, ports, and equipment, streamline your networking setup with this high-quality labeling solution.