C061X030FJJ

Heilind Number:PANC061X030FJJ
Manufacturer:Panduit
Manufacturer Number:C061X030FJJ
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Laser/ink jet network label, 0.61" W x 0.30" H, 1-port identifier, adhesive polyolefin, white, 13 label/row, 325 labels/sheet, 5000 labels per package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C061X030FJJ
Color:White
Overall Width:.61 in, 15.5 mm
Overall Height:.3 in, 7.6 mm
Material:Polyolefin
Printer Type:Laser/Inkjet
Number of Labels:5000
Number of Labels Per Sheet:325
SKU:PANC061X030FJJ

Detailed Description

Enhance organization and efficiency with our Laser/Inkjet Network Labels. Designed for seamless identification, each label measures 0.61" in width by 0.30" in height and features a single-port identifier. Crafted from durable adhesive polyolefin in a crisp white hue, these labels come in rows of 13, with 325 labels per sheet and 5000 labels in each package. Perfect for printing with laser or inkjet printers, they ensure clear and professional results. RoHS compliant, these labels are a reliable choice for all your labeling needs.