C061X030YPT

Heilind Number:PANC061X030YPT
Manufacturer:Panduit
Manufacturer Number:C061X030YPT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thermal transfer component label, 0.61" W x 0.30" H, 1-port, super-tack polyester, white, 4 label/row, 2500 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C061X030YPT
Color:White
Overall Width:.61 in, 15.5 mm
Overall Height:.3 in, 7.6 mm
Material:Super-Tack Polyester
Printer Type:Thermal Transfer
SKU:PANC061X030YPT

Detailed Description

Enhance your labeling needs with our high-quality thermal transfer component labels, designed for precision and durability. Measuring 0.61" in width and 0.30" in height, these white polyester labels are ideal for clear and concise identification. With a super-tack adhesive backing, they ensure secure attachment in any environment. Each row contains four labels, offering efficiency in application. This package includes 2500 pieces, making it perfect for bulk labeling projects. RoHS compliant and suitable for thermal transfer printing, these labels are a reliable choice for various labeling applications. Elevate your organization and identification processes with these premium quality labels.