C075X025CBT

Heilind Number:PANC075X025CBT
Manufacturer:Panduit
Manufacturer Number:C075X025CBT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thermal transfer component label, 0.75" W x 0.25" H, vinyl cloth, white, 3 labels/row, 10,000 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C075X025CBT
Color:White
Overall Width:.75 in, 19 mm
Overall Height:.25 in, 6.4 mm
Material:Super-Tack Polyester
Printer Type:Thermal Transfer
Number of Labels:10000
SKU:PANC075X025CBT

Detailed Description

Enhance component organization with these efficient thermal transfer labels, measuring 0.75" in width and 0.25" in height. Made of durable vinyl cloth in a classic white shade, these labels come in rows of three for easy application. With a generous package quantity of 10,000, they are ideal for high-volume labeling needs. Designed for use with thermal transfer printers, these labels feature Super-Tack Polyester material for long-lasting adherence. Ensure compliance with RoHS regulations while streamlining your labeling process with this essential product.