| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C075X025YJJ |
| Color: | White |
| Overall Width: | 19 mm, .75 in |
| Overall Height: | .25 in, 6.4 mm |
| Material: | Polyester |
| Printer Type: | Laser/Inkjet |
| Number of Labels: | 10000 |
| Number of Labels Per Sheet: | 270 |
| SKU: | PANC075X025YJJ |
C075X025YJJ
Specifications
Detailed Description
Enhance organization and efficiency with our Laser/Inkjet Component Labels, measuring 0.75" in width and 0.25" in height. Crafted from durable white adhesive polyester, these labels offer a professional and long-lasting solution for component identification. With 9 labels per row and 270 labels per sheet, this package includes a total of 10,000 labels, making it ideal for extensive labeling needs. Suitable for use with both laser and inkjet printers, these versatile labels ensure crisp and clear printing results. Compliance with RoHS regulations further underscores our commitment to quality and environmental responsibility. Perfect for a wide range of applications, these labels are a must-have for any organized workspace.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PLT1.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT1M-M702Y | Pan-Ty® cable tie, HALAR, distinctive maroon color, miniature cross section, 4.0 (102mm) length, bulk package. | ![]() |


