C100X019KBT

Heilind Number:PANC100X019KBT
Manufacturer:Panduit
Manufacturer Number:C100X019KBT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thermal transfer component label, 1.00" W x 0.19" H, polyimide, white, 3 labels/row, 10,000 pc. package quantity..

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C100X019KBT
Color:White
Overall Width:1 in, 25.4 mm
Overall Height:.19 in, 4.8 mm
Material:Super-Tack Polyester
Printer Type:Thermal Transfer
Number of Labels:10000
SKU:PANC100X019KBT

Detailed Description

Enhance your organization with our Thermal Transfer Component Labels. Measuring 1.00" in width and 0.19" in height, these white polyimide labels offer durable and efficient labeling solutions. With three labels per row and a package quantity of 10,000, you'll have an ample supply for your needs. Made of high-quality Super-Tack Polyester, these labels are perfect for thermal transfer printing. Ensure compliance with RoHS standards while streamlining your labeling process with this essential product.