C100X025KBT

Heilind Number:PANC100X025KBT
Manufacturer:Panduit
Manufacturer Number:C100X025KBT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thermal transfer component label, 1.00" W x 0.25" H, polyimide, white, 3 labels/row, 10,000 pc. package quantity..

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C100X025KBT
Color:White
Overall Width:1 in, 25.4 mm
Overall Height:.25 in, 6.4 mm
Material:Super-Tack Polyester
Printer Type:Thermal Transfer
Number of Labels:10000
SKU:PANC100X025KBT

Detailed Description

Enhance your labeling process with these high-quality thermal transfer component labels. Measuring 1.00" in width and 0.25" in height, they are crafted from durable polyimide in a crisp white hue. Each row contains 3 labels, with a generous package quantity of 10,000 pieces, ensuring long-lasting use. Ideal for various applications, these labels are made of Super-Tack Polyester, guaranteeing secure adhesion. Compatible with thermal transfer printers, they offer easy customization. Rest assured of their environmental compliance with RoHS certification. Elevate your organization and identification tasks with these premium printable labels.