C100X025YJC

Heilind Number:PANC100X025YJC
Manufacturer:Panduit
Manufacturer Number:C100X025YJC
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Component label, P1 Cassette, 1.00" W x 0.25" H, polyester, white, 500 labels/cassette, 1 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C100X025YJC
Color:White
Overall Width:1 in, 25.4 mm
Overall Height:.25 in, 6.4 mm
Material:Polyester
Number of Labels:500
SKU:PANC100X025YJC

Detailed Description

Easily organize your components with our P1 Cassette Component Labels. Measuring 1.00" in width and 0.25" in height, these white polyester labels come in a convenient cassette containing 500 labels. Perfect for efficient labeling, each package includes 1 cassette. The durable polyester material ensures longevity, while RoHS compliance guarantees environmental responsibility. Streamline your labeling process with these high-quality, printable labels.