C100X038KBT

Heilind Number:PANC100X038KBT
Manufacturer:Panduit
Manufacturer Number:C100X038KBT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thermal transfer component label, 1.00" W x 0.38" H, polyimide, white, 3 labels/row, 10,000 pc. package quantity..

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C100X038KBT
Color:White
Overall Width:1 in, 25.4 mm
Overall Height:.38 in, 9.6 mm
Material:Super-Tack Polyester
Printer Type:Thermal Transfer
Number of Labels:10000
SKU:PANC100X038KBT

Detailed Description

Enhance the organization and identification of your components with our Thermal Transfer Component Labels. Measuring 1.00" in width by 0.38" in height, these white labels are made of durable polyimide, ensuring longevity and legibility. With three labels per row, and a generous package quantity of 10,000, you'll have an ample supply for your labeling needs. Designed for thermal transfer printing, these labels adhere easily and securely to various surfaces, thanks to their Super-Tack Polyester construction. Rest assured of their environmental compliance with RoHS standards. Streamline your labeling process with these high-quality labels, perfect for a wide range of applications.