| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C100X050A0T |
| Color: | Black |
| Overall Width: | 1 in, 25.4 mm |
| Overall Height: | .5 in, 12.7 mm |
| Material: | GMH3-A |
| Printer Type: | Thermal Transfer |
| SKU: | PANC100X050A0T |
C100X050A0T
| Heilind Number: | PANC100X050A0T |
| Manufacturer: | Panduit |
| Manufacturer Number: | C100X050A0T |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Thermal transfer raised panel component label, 1.00" W x 0.50" H, raised panel, black, 3 labels/row, 500 pc. package quantity.
More >>Specifications
Detailed Description
Enhance organization and clarity in your facility with our Thermal Transfer Raised Panel Component Labels. Designed for easy identification, each label measures 1.00" in width and 0.50" in height, featuring a sleek black finish for professional presentation. With three labels per row and a package quantity of 500, these durable labels are perfect for streamlining your labeling process. Made from GMH3-A material and compatible with thermal transfer printers, they ensure a high-quality, long-lasting solution for all your labeling needs. Plus, rest assured of their environmental compliance with RoHS certification. Ideal for a wide range of applications, these labels are a must-have for any workplace.

