| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C100X050A8T |
| Color: | Yellow |
| Overall Width: | 1 in, 25.4 mm |
| Overall Height: | .5 in, 12.7 mm |
| Material: | GMH3-A |
| Printer Type: | Thermal Transfer |
| SKU: | PANC100X050A8T |
C100X050A8T
| Heilind Number: | PANC100X050A8T |
| Manufacturer: | Panduit |
| Manufacturer Number: | C100X050A8T |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Thermal transfer raised panel component label, 1.00" W x 0.50" H, raised panel, yellow, 3 labels/row, 500 pc. package quantity.
More >>Specifications
Detailed Description
Enhance labeling efficiency with these Thermal Transfer Raised Panel Component Labels. Measuring 1.00" in width and 0.50" in height, they feature a distinctive raised panel design in vibrant yellow, ensuring clear visibility. Each package contains 500 labels, organized with 3 labels per row for convenient use. Crafted from durable GMH3-A material, these labels are compatible with thermal transfer printers, guaranteeing crisp and long-lasting print quality. Rest assured, they are RoHS compliant, meeting stringent environmental standards. Perfect for organizing and identifying components, these labels are a valuable asset in any professional setting. Elevate your labeling process with ease and precision.

