| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C100X050AMT |
| Color: | Silver |
| Overall Width: | 1 in, 25.4 mm |
| Overall Height: | .5 in, 12.7 mm |
| Material: | GMH3-A |
| Printer Type: | Thermal Transfer |
| SKU: | PANC100X050AMT |
C100X050AMT
Specifications
Detailed Description
Enhance organization and clarity with our Thermal Transfer Raised Panel Component Labels. These sleek and efficient labels, measuring 1.00" in width and 0.50" in height, are designed for seamless integration in various settings. Featuring a striking silver hue and a raised panel design, they offer a professional and polished appearance. Each package contains 500 labels, with three labels per row, ensuring ample supply for your labeling needs. Crafted from durable GMH3-A material, these labels are built to last. Compatible with thermal transfer printers, they allow for easy customization and printing. Perfect for identifying and categorizing components in industrial, commercial, or organizational settings, these labels are a must-have for efficient and streamlined operations. Elevate your labeling process with these high-quality, versatile labels.

