C100X050APT

Heilind Number:PANC100X050APT
Manufacturer:Panduit
Manufacturer Number:C100X050APT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thermal transfer raised panel component label, 1.00" W x 0.50" H, raised panel, white, 3 labels/row, 500 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C100X050APT
Color:White
Overall Width:1 in, 25.4 mm
Overall Height:.5 in, 12.7 mm
Material:GMH3-W
Printer Type:Thermal Transfer
SKU:PANC100X050APT

Detailed Description

Enhance the organization and clarity of your component labeling with our Thermal Transfer Raised Panel Labels. Measuring 1.00" in width and 0.50" in height, these white labels feature a raised panel design for easy visibility. Each row contains three labels, with a generous package quantity of 500 pieces. Crafted from GMH3-W material and suitable for thermal transfer printing, these labels ensure durability and professional presentation. Compliant with RoHS standards, they are a reliable choice for your labeling needs. Elevate your labeling efficiency with these high-quality, versatile labels.