C100X050CBC

Heilind Number:PANC100X050CBC
Manufacturer:Panduit
Manufacturer Number:C100X050CBC
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Component label, P1 cassette, 1.00" W x 0.50" H, vinyl cloth, white, 175 labels/cassette, 1 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C100X050CBC
Color:White
Overall Width:1 in, 25.4 mm
Overall Height:.5 in, 12.7 mm
Material:Vinyl Cloth
Number of Labels:175
SKU:PANC100X050CBC

Detailed Description

Easily identify components with our P1 cassette label, measuring 1.00" in width by 0.50" in height. Made of durable white vinyl cloth, each cassette contains 175 labels for efficient organization. Perfect for industrial or office use, this package includes one cassette for your labeling needs. Stay compliant with RoHS standards while streamlining your labeling process with this essential product.