C100X050YJC

Heilind Number:PANC100X050YJC
Manufacturer:Panduit
Manufacturer Number:C100X050YJC
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Component label, P1 Cassette, 1.00" W x 0.50" H, polyester, white, 500 labels/cassette, 1 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C100X050YJC
Color:White
Overall Width:1 in, 25.4 mm
Overall Height:.5 in, 12.7 mm
Material:Polyester
Number of Labels:500
SKU:PANC100X050YJC

Detailed Description

Easily organize and identify components with these P1 Cassette Component Labels. Measuring 1.00" in width and 0.50" in height, they provide ample space for clear labeling. Made of durable white polyester, these labels ensure longevity and visibility. Each cassette contains 500 labels, offering a convenient supply for labeling multiple items. Perfect for efficient organization in various settings, this package includes one piece for immediate use. These RoHS-compliant labels are essential for streamlined identification processes.