C100X050YJJ

Heilind Number:PANC100X050YJJ
Manufacturer:Panduit
Manufacturer Number:C100X050YJJ
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Laser/ink jet component label, 1.00" W x 0.50" H, adhesive polyester, white, 7 labels/row, 119 labels/sheet, 10,000 labels/package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C100X050YJJ
Color:White
Overall Width:1 in, 25.4 mm
Overall Height:.5 in, 12.7 mm
Material:Polyester
Printer Type:Laser/Inkjet
Number of Labels:10000
Number of Labels Per Sheet:119
SKU:PANC100X050YJJ

Detailed Description

Enhance your organization with our versatile Laser/Inkjet Component Labels. Measuring 1.00" in width by 0.50" in height, these adhesive polyester labels in crisp white are perfect for clear and professional labeling. Each sheet holds 119 labels, totaling 10,000 labels in every package, ensuring ample supply for your needs. Suitable for use with both laser and inkjet printers, these labels offer convenience and compatibility. RoHS compliant, they meet high industry standards for environmental responsibility. Perfect for a variety of applications, these labels are a must-have for efficient and effective organization.