C100X050YMC

Heilind Number:PANC100X050YMC
Manufacturer:Panduit
Manufacturer Number:C100X050YMC
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Component label, P1 cassette, 1.00" W x 0.50" H, polyester, silver, 500 labels/cassette, 1 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C100X050YMC
Color:Silver
Overall Width:1 in, 25.4 mm
Overall Height:.5 in, 12.7 mm
Material:Polyester
Number of Labels:500
SKU:PANC100X050YMC

Detailed Description

Enhance your labeling process with our P1 cassette component labels. Measuring at 1.00" in width and 0.50" in height, these silver polyester labels offer a sleek and durable solution for organizing. Each cassette comes with 500 labels, ensuring you have an ample supply for your needs. Perfect for identification and categorization purposes, these labels are a must-have for efficient workflow management. ROHS compliance guarantees their environmental responsibility. Elevate your labeling game with this one-piece package that promises convenience and quality.