C100X050YMT

Heilind Number:PANC100X050YMT
Manufacturer:Panduit
Manufacturer Number:C100X050YMT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thermal transfer component label, 1.00" W x 0.50" H, polyester, silver, 3 labels/row, 10,000 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C100X050YMT
Color:White
Overall Width:1 in, 25.4 mm
Overall Height:.5 in, 12.7 mm
Material:Super-Tack Polyester
Printer Type:Thermal Transfer
Number of Labels:10000
SKU:PANC100X050YMT

Detailed Description

Enhance organization and efficiency with our Thermal Transfer Component Labels. Each label measures 1.00" in width by 0.50" in height, made of durable silver polyester for long-lasting use. With three labels per row and a generous package quantity of 10,000 pieces, you'll have an ample supply for your labeling needs. These high-quality labels are specifically designed for thermal transfer printing, ensuring crisp and clear printing results every time. RoHS compliant, they meet strict environmental standards. Perfect for use in various industries, these labels are a versatile solution for all your identification needs.