C100X050YPC

Heilind Number:PANC100X050YPC
Manufacturer:Panduit
Manufacturer Number:C100X050YPC
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Component label, P1 cassette, 1.00" W x 0.50" H, high tack polyester, white, 250 labels/cassette, 1 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C100X050YPC
Color:White
Overall Width:1 in, 25.4 mm
Overall Height:.5 in, 12.7 mm
Material:Super-Tack Polyester
Number of Labels:250
SKU:PANC100X050YPC

Detailed Description

Easily identify components with our high-quality P1 cassette labels. Measuring 1.00" in width and 0.50" in height, these white labels are crafted from durable super-tack polyester, ensuring long-lasting adhesion. Each cassette contains 250 labels, providing ample supply for your labeling needs. Designed for efficiency, these component labels come in a convenient 1 pc. package quantity. Whether for organizational purposes or product identification, these RoHS-compliant labels are essential for any workspace.