| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C120X150A8T-22 |
| Color: | Yellow |
| Overall Width: | 1.2 in, 30.5 mm |
| Overall Height: | 1.5 in, 38.1 mm |
| Material: | GMH3-A |
| Printer Type: | Thermal Transfer |
| SKU: | PANC120X150A8T-22 |
C120X150A8T-22
| Heilind Number: | PANC120X150A8T-22 |
| Manufacturer: | Panduit |
| Manufacturer Number: | C120X150A8T-22 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Thermal transfer raised panel push button label, 1.20" W x 1.50" H, raised panel, yellow, 3 labels/row, 500 pc. package quantity.
More >>Specifications
Detailed Description
Enhance your labeling system with our Thermal Transfer Raised Panel Push Button Labels. Perfect for clear and durable identification, each label measures 1.20 inches in width and 1.50 inches in height, featuring a striking yellow hue. The raised panel design adds a tactile element, making it easy to locate and press. With three labels per row and a generous package quantity of 500 pieces, you'll have an ample supply for multiple applications. Crafted from high-quality GMH3-A material and compatible with thermal transfer printers, these labels guarantee crisp, long-lasting printing results. Rest assured, our product is RoHS compliant, meeting stringent environmental standards. Elevate your organization and efficiency with these premium printable labels.

