| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C120X150APT-22 |
| Color: | White |
| Overall Width: | 1.2 in, 30.5 mm |
| Overall Height: | 1.5 in, 38.1 mm |
| Material: | GMH3-W |
| Printer Type: | Thermal Transfer |
| SKU: | PANC120X150APT-22 |
C120X150APT-22
| Heilind Number: | PANC120X150APT-22 |
| Manufacturer: | Panduit |
| Manufacturer Number: | C120X150APT-22 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Thermal transfer raised panel push button label, 1.20" W x 1.50" H, raised panel, white, 3 labels/row, 500 pc. package quantity.
More >>Specifications
Detailed Description
Enhance your labeling needs with these Thermal Transfer Raised Panel Push Button Labels. Measuring 1.20 inches in width and 1.50 inches in height, these white labels feature a raised panel design for added visibility. Each package contains 500 labels, with three labels per row. Crafted from durable GMH3-W material, these labels are suitable for thermal transfer printing, ensuring crisp and long-lasting results. ROHS compliant, they are a reliable and environmentally friendly choice for organizing and identifying various items. Perfect for a wide range of applications, these labels are a must-have for any workspace.

