| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C120X190APT-22 |
| Color: | White |
| Overall Width: | 1.2 in, 30.5 mm |
| Overall Height: | 1.9 in, 48.3 mm |
| Material: | GMH3-W |
| Printer Type: | Thermal Transfer |
| SKU: | PANC120X190APT-22 |
C120X190APT-22
| Heilind Number: | PANC120X190APT-22 |
| Manufacturer: | Panduit |
| Manufacturer Number: | C120X190APT-22 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Thermal transfer raised panel push button label, 1.20" W x 1.90" H, raised panel, white, 3 labels/row, 500 pc. package quantity.
More >>Specifications
Detailed Description
Enhance your labeling needs with our Thermal Transfer Raised Panel Push Button Label. Measuring 1.20" in width and 1.90" in height, these white labels offer a sleek and professional touch to any surface. Designed with raised panels for added visibility and texture, they come in a convenient package of 500 pieces. Perfect for organizing and identifying items with precision, these labels are compatible with thermal transfer printers, ensuring crisp and durable printing. Made with GMH3-W material and RoHS compliant, you can trust in their quality and environmental responsibility. Elevate your labeling experience with these versatile and reliable labels.

