| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C125X030APT |
| Color: | White |
| Overall Width: | 1.25 in, 31.8 mm |
| Overall Height: | .3 in, 7.6 mm |
| Material: | GMH3-W |
| Printer Type: | Thermal Transfer |
| SKU: | PANC125X030APT |
C125X030APT
| Heilind Number: | PANC125X030APT |
| Manufacturer: | Panduit |
| Manufacturer Number: | C125X030APT |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Thermal transfer raised panel component label, 1.25" W x 0.30" H, raised panel, white, 1 label/row, 500 pc. package quantity.
More >>Specifications
Detailed Description
Easily identify and organize components with our Thermal Transfer Raised Panel Component Labels. Measuring 1.25 inches in width and 0.30 inches in height, these white labels feature a sleek raised panel design for added visibility. Each package contains 500 labels, conveniently arranged in rows for efficient use. Made from durable GMH3-W material and suitable for thermal transfer printing, these labels are perfect for a variety of labeling applications. Rest assured, they are RoHS compliant, meeting environmental standards. Upgrade your labeling system with these high-quality component labels.

