C125X030FJC

Heilind Number:PANC125X030FJC
Manufacturer:Panduit
Manufacturer Number:C125X030FJC
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Network label, P1 cassette, 1.25" W x 0.30" H, polyolefin, white, 200 labels/cassette, 1 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C125X030FJC
Color:White
Overall Width:1.25 in, 31.8 mm
Overall Height:.3 in, 7.6 mm
Material:Polyolefin
Number of Labels:200
SKU:PANC125X030FJC

Detailed Description

Label your network connections with precision using our P1 cassette Network Label. Measuring 1.25" in width and 0.30" in height, these white labels are made of durable polyolefin for long-lasting use. Each cassette contains 200 labels, ensuring you have an ample supply for your labeling needs. Perfect for organizing and identifying network components, this package includes one cassette for convenient use. Stay organized and efficient with these high-quality printable labels.