C125X030YPT

Heilind Number:PANC125X030YPT
Manufacturer:Panduit
Manufacturer Number:C125X030YPT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thermal transfer component label, 1.25" W x 0.30" H, 2-port, super-tack polyester, white, 3 labels/row, 2500 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C125X030YPT
Color:White
Overall Width:.61 in, 15.5 mm
Overall Height:.3 in, 7.6 mm
Material:Super-Tack Polyester
Printer Type:Thermal Transfer
SKU:PANC125X030YPT

Detailed Description

Enhance your labeling system with these high-quality thermal transfer component labels. Measuring 1.25 inches in width and 0.30 inches in height, each label features a durable two-port design. Made of super-tack polyester in a crisp white hue, they ensure longevity and visibility. With three labels per row and a package quantity of 2500, you'll have an ample supply for your needs. These labels are compatible with thermal transfer printers and are RoHS compliant, meeting environmental standards. Perfect for organizing and identifying components, they are a valuable addition to any workplace.