| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C138X019FJC |
| Color: | White |
| Overall Width: | 1.38 in, 35.1 mm |
| Overall Height: | .19 in, 4.8 mm |
| Material: | Polyolefin |
| Number of Labels: | 200 |
| SKU: | PANC138X019FJC |
C138X019FJC
| Heilind Number: | PANC138X019FJC |
| Manufacturer: | Panduit |
| Manufacturer Number: | C138X019FJC |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
Network label, P1 cassette, 1.38" W x 0.19" H, polyolefin, white, 200 labels/cassette, 1 pc. package quantity.
More >>Specifications
Detailed Description
Enhance your networking organization with our P1 cassette network labels. Measuring 1.38" in width and 0.19" in height, these white polyolefin labels come in a convenient package of 200, ensuring you have an ample supply for your labeling needs. Perfect for efficient and clear identification, these printable labels are a must-have for any workplace or organization. Stay organized and streamline your network management with these high-quality labels.

