C150X075CBT

Heilind Number:PANC150X075CBT
Manufacturer:Panduit
Manufacturer Number:C150X075CBT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thermal transfer component label, 1.50" W x 0.75" H, vinyl cloth, white, 1 labels/row, 5000 pc. package quantity..

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C150X075CBT
Color:White
Overall Width:1.5 in, 38.1 mm
Overall Height:.75 in, 19 mm
Material:Super-Tack Polyester
Printer Type:Thermal Transfer
Number of Labels:5000
SKU:PANC150X075CBT

Detailed Description

Enhance organization and efficiency with these thermal transfer component labels. Measuring 1.50" in width and 0.75" in height, each label is crafted from durable white vinyl cloth for long-lasting use. With 5000 labels in a single package, you'll have an ample supply for your labeling needs. Designed for thermal transfer printing, these labels feature a super-tack polyester construction, ensuring secure adhesion in various environments. Stay compliant with RoHS standards while streamlining your labeling process with this essential product.