C150X075YJC

Heilind Number:PANC150X075YJC
Manufacturer:Panduit
Manufacturer Number:C150X075YJC
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Component label, P1 Cassette, 1.50" W x 0.75" H, polyester, white, 250 labels/cassette, 1 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C150X075YJC
Color:White
Overall Width:1.5 in, 38.1 mm
Overall Height:.75 in, 19.1 mm
Material:Polyester
Number of Labels:250
SKU:PANC150X075YJC

Detailed Description

Easily organize your components with our P1 Cassette Component Labels. Measuring 1.50" in width and 0.75" in height, these white polyester labels come in a convenient pack of 250. Perfect for efficient labeling, each cassette contains one roll for effortless dispensing. Stay organized and compliant with these RoHS-certified labels, ideal for various labeling needs in any workspace.