C150X075YPC

Heilind Number:PANC150X075YPC
Manufacturer:Panduit
Manufacturer Number:C150X075YPC
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Component label, P1 cassette, 1.50" W x 0.75" H, high tack polyester, white, 175 labels/cassette, 1 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C150X075YPC
Color:White
Overall Width:1.5 in, 38.1 mm
Overall Height:.75 in, 19.1 mm
Material:Super-Tack Polyester
Number of Labels:175
SKU:PANC150X075YPC

Detailed Description

Easily identify components with this high-quality P1 cassette label, measuring 1.50" in width and 0.75" in height. Crafted from durable white polyester with a high tack adhesive, these 175 labels ensure secure attachment. Perfect for organizing your workspace, each package contains one cassette for convenient use. Stay efficient and organized with these reliable printable labels.