C1.5BL6-F

Heilind Number:PANC1.5BL6-F
Manufacturer:Panduit
Manufacturer Number:C1.5BL6-F
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Duct cover with protective film, 1.5 W x 6' length, PVC, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C1.5BL6-F
Color:Black
Overall Width:1.75 in, 44.5 mm
Overall Height:.35 in, 8.9 mm
Overall Length:6 ft, 1.8 m
Material:PVC
Height:8.9 mm, .35 in
Width:1.75 in, 44.5 mm
Product:Wiring Duct Covers
Compatible Duct Width:1.5 in, 38.1 mm
SKU:PANC1.5BL6-F

Detailed Description

Enhance the safety and aesthetics of your wiring setup with our Duct Cover, designed to provide protection and organization. Crafted from durable PVC in sleek black, this cover measures 1.5 inches in width and spans a length of 6 feet. With an overall width of 1.75 inches and a low profile height of just .35 inches, it seamlessly integrates into various setups. RoHS compliant, it meets international standards for environmental responsibility. Compatible with 1.5-inch wiring ducts, it offers a perfect fit for your cable management needs. Ideal for maintaining a tidy and secure workspace, this cover is a essential accessory for any wiring project.