C1.5IB6

Heilind Number:PANC1.5IB6
Manufacturer:Panduit
Manufacturer Number:C1.5IB6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Duct cover, 1.5 W x 6' length, PVC, intrinsic blue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C1.5IB6
Color:Intrinsic Blue
Overall Width:1.75 in, 44.5 mm
Overall Height:.35 in, 8.9 mm
Overall Length:6 ft, 1.8 m
Material:PVC
Height:.35 in, 8.9 mm
Width:1.75 in, 44.5 mm
Product:Wiring Duct Covers
Compatible Duct Width:1.5 in, 38.1 mm
SKU:PANC1.5IB6

Detailed Description

Elevate your cable management game with our 1.5-inch PVC duct cover, designed for practical and aesthetic purposes. With a sleek Intrinsic Blue finish, it adds a pop of color while concealing and protecting cables. Measuring 6 feet in length, it's perfect for organizing and tidying up any workspace. RoHS compliant and easy to install, this cover is a must-have for any wiring project. Upgrade your setup today with our high-quality Wiring Duct Cover.