| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C1.5WH6-F |
| Color: | White |
| Overall Width: | 1.75 in, 44.5 mm |
| Overall Height: | .35 in, 8.9 mm |
| Overall Length: | 6 ft, 1.8 m |
| Material: | PVC |
| Height: | .35 in, 8.9 mm |
| Width: | 44.5 mm, 1.75 in |
| Product: | Wiring Duct Covers |
| Compatible Duct Width: | 1.5 in, 38.1 mm |
| SKU: | PANC1.5WH6-F |
C1.5WH6-F
| Heilind Number: | PANC1.5WH6-F |
| Manufacturer: | Panduit |
| Manufacturer Number: | C1.5WH6-F |
| Datasheet: | Technical Reference |
| ECAD Model: |
Specifications
Detailed Description
Shield your wiring ducts with this durable duct cover in a sleek white finish. Measuring 1.5 inches in width and 6 feet in length, it provides ample coverage for your cable management needs. Crafted from PVC, it offers reliable protection, while its slimline design, with an overall height of just 0.35 inches, ensures a discreet fit. This essential accessory, part of our Wiring Duct Covers range, is not only RoHS compliant but also easy to install, making it a must-have for tidy and efficient wire organization.

