C160X020KBT

Heilind Number:PANC160X020KBT
Manufacturer:Panduit
Manufacturer Number:C160X020KBT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thermal transfer component label, 1.60" W x 0.20" H, polyimide, white, 1 label/row, 10,000 pc. package quantity..

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C160X020KBT
Color:White
Overall Width:1.6 in, 40.6 mm
Overall Height:2 in, 5.1 mm
Material:Super-Tack Polyester
Printer Type:Thermal Transfer
Number of Labels:10000
SKU:PANC160X020KBT

Detailed Description

Enhance your labeling needs with this thermal transfer component label, designed for efficient and durable use. Measuring 1.60 inches in width and 0.20 inches in height, this white label is made from high-quality polyimide for long-lasting performance. Each row contains one label, and with a package quantity of 10,000 pieces, you can easily stock up for multiple projects. The material used, Super-Tack Polyester, ensures strong adhesion, perfect for various surfaces. Compatible with thermal transfer printers, this label guarantees clear and professional printing results. Rest assured, this product is RoHS compliant, meeting environmental standards. Perfect for industrial or commercial applications, this label is a must-have for your labeling arsenal. Elevate your organization and identification processes with ease.