C170X090APT

Heilind Number:PANC170X090APT
Manufacturer:Panduit
Manufacturer Number:C170X090APT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thermal transfer raised panel component label, 1.70" W x 0.90" H, raised panel, white, 3 labels/row, 500 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C170X090APT
Color:White
Overall Width:1.7 in, 43.2 mm
Overall Height:.9 in, 22.9 mm
Printer Type:Thermal Transfer
SKU:PANC170X090APT

Detailed Description

Enhance the visibility and organization of your components with our Thermal Transfer Raised Panel Component Labels. Measuring 1.70 inches in width and 0.90 inches in height, these white labels feature a raised panel design for easy identification. Each row contains three labels, providing ample labeling capacity. With a package quantity of 500, you can efficiently label a wide range of items. These labels are compatible with thermal transfer printers and are RoHS compliant, ensuring environmentally friendly usage. Perfect for streamlining your labeling process in various settings.