| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C180X130APT-30H |
| Color: | White |
| Overall Width: | 1.8 in, 45.7 mm |
| Overall Height: | 1.3 in, 33 mm |
| Printer Type: | Thermal Transfer |
| SKU: | PANC180X130APT-30H |
C180X130APT-30H
Specifications
Detailed Description
Enhance organization and visibility with our Thermal Transfer Raised Panel Half Push Button Labels. Measuring 1.80" in width and 1.30" in height, these white labels feature a raised panel design for easy identification. Perfect for labeling purposes, each package contains 500 labels, with one label per row. Utilize them efficiently in various settings for streamlined categorization and clarity. Compatible with thermal transfer printers, these labels ensure crisp and durable printing, making them ideal for professional use in industries like manufacturing, healthcare, and more. Elevate your labeling process with these high-quality, versatile labels.

