| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C180X180APT-30 |
| Color: | White |
| Overall Width: | 1.8 in, 45.7 mm |
| Overall Height: | 1.8 in, 45.7 mm |
| Material: | GMH3-W |
| Printer Type: | Thermal Transfer |
| SKU: | PANC180X180APT-30 |
C180X180APT-30
| Heilind Number: | PANC180X180APT-30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | C180X180APT-30 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Thermal transfer raised panel push button label, 1.80" W x 1.80" H, raised panel, white, 2 labels/row, 500 pc. package quantity.
More >>Specifications
Detailed Description
Enhance your labeling needs with our Thermal Transfer Raised Panel Push Button Labels. Measuring 1.80" in width and 1.80" in height, these white labels feature a raised panel design for added visibility. Each package contains 500 pieces, with 2 labels per row, ensuring ample supply for your requirements. Crafted from durable GMH3-W material, these labels are suitable for thermal transfer printing. Rest assured, they are RoHS compliant, making them a sustainable choice for your labeling tasks. Upgrade your organization and identification process with these premium quality labels.

