C188X030FJC

Heilind Number:PANC188X030FJC
Manufacturer:Panduit
Manufacturer Number:C188X030FJC
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Network label, P1 cassette, 1.88" W x 0.30" H, polyolefin, white, 150 labels/cassette, 1 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C188X030FJC
Color:White
Overall Width:1.88 in, 47.8 mm
Overall Height:.3 in, 7.6 mm
Overall Length:7.6 mm
Material:Polyolefin
Number of Labels:150
SKU:PANC188X030FJC

Detailed Description

Enhance network organization with our P1 cassette Network Labels, designed for efficient labeling of cables and components. Each cassette contains 150 white polyolefin labels, measuring 1.88" in width and 0.30" in height, providing ample space for clear identification. These durable labels ensure long-lasting visibility and come in a convenient one-piece package for easy application. RoHS compliant, they meet international standards for environmental responsibility. Streamline your labeling process with these high-quality, easy-to-use network labels.