C188X030FJJ

Heilind Number:PANC188X030FJJ
Manufacturer:Panduit
Manufacturer Number:C188X030FJJ
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Laser/ink jet network label, 1.88" W x 0.30" H, 3-port identifier, adhesive polyolefin, white, 4 labels/row, 100 labels/sheet, 1000 labels per package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C188X030FJJ
Color:White
Overall Width:1.88 in, 47.8 mm
Overall Height:.3 in, 7.6 mm
Material:Adhesive Polyolefin
Printer Type:Laser/Inkjet
SKU:PANC188X030FJJ

Detailed Description

Enhance your network organization with these versatile laser/ink jet labels. Measuring 1.88" in width and 0.30" in height, each label features a three-port identifier, perfect for efficient labeling. Made of durable adhesive polyolefin in a crisp white hue, these labels ensure long-lasting visibility. With 4 labels per row and 100 labels per sheet, this pack of 1000 labels is a convenient and cost-effective solution for all your labeling needs. Compatible with both laser and inkjet printers, these labels are also environmentally friendly with RoHS compliance. Elevate your labeling game with this essential product.