C188X030YPT

Heilind Number:PANC188X030YPT
Manufacturer:Panduit
Manufacturer Number:C188X030YPT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thermal transfer component label, 1.88" W x 0.30" H, 3-port, super-tack polyester, white, 1 label/row, 2500 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C188X030YPT
Color:White
Overall Width:1.88 in, 47.8 mm
Overall Height:.3 in, 7.6 mm
Material:Adhesive Polyester
Printer Type:Thermal Transfer
SKU:PANC188X030YPT

Detailed Description

Enhance your labeling efficiency with these Thermal Transfer Component Labels. Measuring 1.88" in width and 0.30" in height, these super-tack polyester labels feature a 3-port design for versatile application. The crisp white color ensures high visibility, while the adhesive polyester material guarantees secure attachment. Each row contains 1 label, with a generous package quantity of 2500 pieces. Compatible with thermal transfer printers, these labels are ideal for creating professional and durable identification solutions. Rest assured, this product is fully RoHS compliant, meeting the strictest environmental standards. Elevate your labeling process with these high-quality, customizable labels.