| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C195X040Y1C |
| Color: | White |
| Overall Width: | 1.95 in, 49.5 mm |
| Overall Height: | .4 in, 10.2 mm |
| Material: | Non-Adhesive Polyester |
| Number of Labels: | 100 |
| SKU: | PANC195X040Y1C |
C195X040Y1C
| Heilind Number: | PANC195X040Y1C |
| Manufacturer: | Panduit |
| Manufacturer Number: | C195X040Y1C |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
Component label, P1 cassette, 1.95" W x 0.40" H, single-gang faceplate, non-adhesive polyester, white, 100 labels/cassette, 1 pc. package quantity.
More >>Specifications
Detailed Description
Enhance organization and identification with these component labels. Designed for P1 cassettes, each label measures 1.95 inches in width and 0.40 inches in height, fitting perfectly on a single-gang faceplate. Constructed from durable non-adhesive polyester in a crisp white hue, these labels offer long-lasting visibility. Each cassette contains 100 labels, making it convenient for bulk labeling tasks. Ideal for various applications, these labels ensure clear and professional labeling for efficient organization.

