| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C195X040Y1J |
| Color: | White |
| Overall Width: | 1.95 in, 49.5 mm |
| Overall Height: | .4 in, 10.2 mm |
| Material: | Non-Adhesive Polyolefin |
| Printer Type: | Laser/Inkjet |
| SKU: | PANC195X040Y1J |
C195X040Y1J
Specifications
Detailed Description
Enhance organization and identification with these versatile laser/ink jet component labels. Measuring 1.95" in width and 0.40" in height, they are designed for single-gang faceplates, offering a sleek and professional appearance. Crafted from durable non-adhesive polyester in a crisp white hue, these labels ensure longevity and visibility. Perfect for bulk usage, each package contains 1000 pieces. Seamlessly print on these labels with your laser or inkjet printer to customize them to your specific needs. Ideal for a wide range of applications, these labels are a must-have for any organization looking to streamline their labeling processes.

