C1BL6-F

Heilind Number:PANC1BL6-F
Manufacturer:Panduit
Manufacturer Number:C1BL6-F
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Duct cover with protective film, 1 W x 6' length, PVC, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C1BL6-F
Color:Black
Overall Width:1.25 in, 31.8 mm
Overall Height:.35 in, 8.9 mm
Overall Length:6 ft, 1.8 m
Material:PVC
Height:8.9 mm, .35 in
Width:31.8 mm, 1.25 in
Product:Wiring Duct Covers
Compatible Duct Width:1 in, 25.4 mm
SKU:PANC1BL6-F

Detailed Description

Enhance the safety and aesthetics of your wiring setup with our 1 W x 6' Duct Cover in sleek black PVC. Specially designed for compatibility with 1-inch ducts, this cover not only provides a tidy finish but also offers protection with its durable material. With an overall width of 1.25 inches and a low profile height of .35 inches, it seamlessly integrates into your space while meeting RoHS compliance standards. Easy to install and maintain, it's the perfect solution for organizing and safeguarding cables in any environment. Elevate your wire and cable management with this essential accessory.