C1BL6

Heilind Number:PANC1BL6
Manufacturer:Panduit
Manufacturer Number:C1BL6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Duct cover, 1 W x 6' length, PVC, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C1BL6
Color:Black
Overall Width:1.25 in, 31.8 mm
Overall Height:.35 in, 8.9 mm
Overall Length:1.8 m, 6 ft
Material:PVC
Height:.35 in, 8.9 mm
Width:1.25 in, 31.8 mm
Product:Wiring Duct Covers
Compatible Duct Width:1 in, 25.4 mm
SKU:PANC1BL6

Detailed Description

Enhance the appearance and safety of your wiring setups with our 1-inch wide by 6-foot long black PVC Duct Cover. Designed for seamless integration, this sleek cover neatly conceals and protects cables, ensuring a tidy and organized workspace. With a low-profile height of just 0.35 inches, it efficiently fits into tight spaces while maintaining a sleek aesthetic. Crafted from durable PVC, it guarantees long-lasting durability and compliance with RoHS standards for environmentally-friendly operation. Compatible with 1-inch wide ducts, this cover is a must-have for efficient wire and cable management in any setting. Upgrade your setup today with this essential accessory.