C1IB6

Heilind Number:PANC1IB6
Manufacturer:Panduit
Manufacturer Number:C1IB6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Duct cover, 1 W x 6' length, PVC, intrinsic blue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C1IB6
Color:Intrinsic Blue
Overall Width:1.25 in, 31.8 mm
Overall Height:.35 in, 8.9 mm
Overall Length:6 ft, 1.8 m
Material:PVC
Height:8.9 mm, .35 in
Width:1.25 in, 31.8 mm
Product:Wiring Duct Covers
Compatible Duct Width:1 in, 25.4 mm
SKU:PANC1IB6

Detailed Description

Elevate your cable management game with this durable duct cover, designed for 1-inch-wide ducts. Measuring 6 feet in length and crafted from PVC in a sleek Intrinsic Blue hue, it offers both functionality and style. RoHS compliant, it ensures environmentally friendly practices. Perfect for organizing and protecting cables in any workspace, this accessory is a must-have for efficient wire management.