| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C1WH6-F |
| Color: | White |
| Overall Width: | 1.25 in, 31.8 mm |
| Overall Height: | .35 in, 8.9 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | PVC |
| Height: | .35 in, 8.9 mm |
| Width: | 1.25 in, 31.8 mm |
| Product: | Wiring Duct Covers |
| Compatible Duct Width: | 1 in, 25.4 mm |
| SKU: | PANC1WH6-F |
C1WH6-F
| Heilind Number: | PANC1WH6-F |
| Manufacturer: | Panduit |
| Manufacturer Number: | C1WH6-F |
| Datasheet: | Technical Reference |
| ECAD Model: |
Specifications
Detailed Description
Enhance the safety and aesthetics of your wiring ducts with our 1 W x 6' Duct Cover in crisp white PVC. Designed to seamlessly complement your installation, this cover features a convenient protective film for added durability. Measuring 1.25 inches in width and a sleek 0.35 inches in height, it offers a perfect fit for 1-inch ducts. RoHS compliant and meticulously crafted, it ensures both performance and environmental responsibility. Elevate your wire and cable management with this essential accessory.

