C200X025KBT

Heilind Number:PANC200X025KBT
Manufacturer:Panduit
Manufacturer Number:C200X025KBT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thermal transfer component label, 2.00" W x 0.25" H, polyimide, white, 1 label/row, 5000 pc. package quantity..

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C200X025KBT
Color:White
Overall Width:2 in, 50.8 mm
Overall Height:.25 in, 6.4 mm
Material:Super-Tack Polyester
Printer Type:Thermal Transfer
Number of Labels:5000
SKU:PANC200X025KBT

Detailed Description

Enhance your labeling process with these high-quality thermal transfer component labels. Measuring 2.00" in width and 0.25" in height, these white polyimide labels offer durability and clarity. With 5000 labels in a single package, you'll have an ample supply for your needs. The material, Super-Tack Polyester, ensures secure adhesion, while compatibility with thermal transfer printers guarantees easy customization. These RoHS-compliant labels are perfect for organizing components efficiently. Upgrade your labeling system with this essential product.