C200X025YJT

Heilind Number:PANC200X025YJT
Manufacturer:Panduit
Manufacturer Number:C200X025YJT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thermal transfer component label, 2.00" W x 0.25" H, polyester, white, 1 label/row, 5000 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C200X025YJT
Color:White
Overall Width:2 in, 50.8 mm
Overall Height:.25 in, 6.4 mm
Material:Super-Tack Polyester
Printer Type:Thermal Transfer
Number of Labels:5000
SKU:PANC200X025YJT

Detailed Description

Enhance organization and efficiency with our Thermal Transfer Component Label. Designed for optimal performance, this label measures 2.00" in width and 0.25" in height, ensuring clear and concise identification. Crafted from durable white polyester with Super-Tack adhesive, it guarantees long-lasting adherence. Perfect for thermal transfer printers, each package contains 5000 labels, making it ideal for high-volume labeling tasks. With RoHS compliance, you can trust in both quality and environmental responsibility. Streamline your labeling process with this essential tool.