C200X038KBT

Heilind Number:PANC200X038KBT
Manufacturer:Panduit
Manufacturer Number:C200X038KBT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thermal transfer component label, 2.00" W x 0.38" H, polyimide, white, 1 label/row, 5000 pc. package quantity..

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C200X038KBT
Color:White
Overall Width:2 in, 50.8 mm
Overall Height:.38 in, 9.6 mm
Material:Super-Tack Polyester
Printer Type:Thermal Transfer
Number of Labels:5000
SKU:PANC200X038KBT

Detailed Description

Enhance your labeling system with our high-quality Thermal Transfer Component Labels. Perfect for industrial use, each label measures 2.00 inches in width and 0.38 inches in height, crafted from durable polyimide in a clean white finish. With 1 label per row and a generous package quantity of 5000 pieces, you'll have an ample supply for your needs. These labels are designed for easy printing using a thermal transfer printer, ensuring clear and professional results every time. Made with RoHS compliance in mind, they are also environmentally friendly. Upgrade your organization and identification processes with these reliable labels.